
* Images are for reference only
S8B-XH-A(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S8B-XH-A(LF)(SN)
- JLCPCB Part #
- C157914
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11.5mm 1x8P 2.5mm 22.4mm 250V 3A 6.1mm 8 8P Brass K Pin PA66 Right Angle Tin UL94V-0 White XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22332
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 22166
In-stock Item Pricing
Qty Unit Price
1+
$0.1764
50+
$0.1401
250+
$0.1247
500+
$0.1054
2500+
$0.0967
5000+
$0.0915
Related Products
Welcome back, may I help you?