
* Images are for reference only
S7B-JL-R(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S7B-JL-R(LF)(SN)
- JLCPCB Part #
- C161880
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 2.5mm 250V 3A 7P Brass Right Angle Tin 弯插,P=2.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 932
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 932
In-stock Item Pricing
Qty Unit Price
1+
$0.3324
50+
$0.2678
200+
$0.2402
400+
$0.2056
2400+
$0.1903
5000+
$0.1811
Related Products
Welcome back, may I help you?