
* Images are for reference only
S7116-300A
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- S7116-300A
- JLCPCB Part #
- C22435119
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 Independent 100uA 1A 40V 550mV@1A 8A SOD-323 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15942
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15619
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
200+
$0.0286
600+
$0.0247
3000+
$0.0218
9000+
$0.0194
21000+
$0.0183
Related Products
Welcome back, may I help you?