
* Images are for reference only
S6B-PH-SM4-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S6B-PH-SM4-TB(LF)(SN)
- JLCPCB Part #
- C265405
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 15.9mm 1x6P 2A 2mm 5.5mm 6 6P 8.6mm Auxiliary Solder Pin Beige Copper alloy PA PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 368
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 343
In-stock Item Pricing
Qty Unit Price
1+
$1.1754
10+
$0.9985
30+
$0.9037
100+
$0.7943
500+
$0.7461
1000+
$0.7075
Related Products
Welcome back, may I help you?