
* Images are for reference only
S3MC
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- S3MC
- JLCPCB Part #
- C18199103
- Package
- SMC
- Description
- -55℃~+150℃ 100A 1V@3A 1kV 2uA@1000V 3A Standalone SMC Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5121
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4917
In-stock Item Pricing
Qty Unit Price
1+
$0.0468
100+
$0.0376
300+
$0.0329
3000+
$0.0276
6000+
$0.0249
9000+
$0.0234
Related Products
Welcome back, may I help you?