This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

S2JHE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
S2JHE3_A/I
JLCPCB Part #
C241923
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1 Independent 1.15V@1.5A 1.5A 1uA@600V 50A 600V DO-214AA(SMB) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 886

Minimum: 1

Full Reel: 3200

$0.01

Add To List

Available Order Qty: 884

In-stock Item Pricing

Qty Unit Price
1+ $0.0830
50+ $0.0714
150+ $0.0655
500+ $0.0611
3200+ $0.0576
6400+ $0.0558
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons