
* Images are for reference only
S1M075120H1
Extended
- Manufacturer
- Sichainsemi
- MFR.Part #
- S1M075120H1
- JLCPCB Part #
- C22363607
- Package
- TO-247-4L
- Description
- -55℃~+175℃ 1.2kV 2.8V 214W 3.9pF 38A 40nC 70mΩ@18V 920pF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$3.3460
10+
$2.8708
30+
$2.5888
90+
$2.3037
510+
$2.1716
990+
$2.1120
Related Products
Welcome back, may I help you?