
* Images are for reference only
S1C24305ZWFAC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- S1C24305ZWFAC
- JLCPCB Part #
- C2149395
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 24.305MHz 60Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1745
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1745
In-stock Item Pricing
Qty Unit Price
1+
$0.0988
50+
$0.0788
200+
$0.0687
400+
$0.0611
2400+
$0.0551
5000+
$0.0521
Related Products
Welcome back, may I help you?