
* Images are for reference only
63MU471KZ12012
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 63MU471KZ12012
- JLCPCB Part #
- C3773519
- Package
- 0805
- Description
- -55℃~+125℃ 470pF 63V Metallized Acrylic ±10% 0805 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0193
200+
$0.3945
500+
$0.3817
1000+
$0.3736