
* Images are for reference only
16RX30470MTA8X16
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 16RX30470MTA8X16
- JLCPCB Part #
- C5478749
- Package
- Plugin,D8xL16mm
- Description
- 16V 16mm 470uF 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2421
200+
$0.0966
500+
$0.0933
1000+
$0.0917
Related Products
Welcome back, may I help you?