
* Images are for reference only
16MU155MA23216
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 16MU155MA23216
- JLCPCB Part #
- C3776792
- Package
- 1206
- Description
- -55℃~+125℃ 1.5uF 16V Acrylic ±20% 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9224
200+
$0.7439
500+
$0.7181
1000+
$0.7052