
* Images are for reference only
160TXW330MEFC18X25
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 160TXW330MEFC18X25
- JLCPCB Part #
- C6041650
- Package
- Plugin,D18xL25mm
- Description
- 160V 18mm 25mm 330uF ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4982
200+
$1.3964
400+
$1.3497
800+
$1.3271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?