
* Images are for reference only
RVT1V471M1010
Extended
- Manufacturer
- ROQANG
- MFR.Part #
- RVT1V471M1010
- JLCPCB Part #
- C72519
- Package
- SMD,D10xL10.2mm
- Description
- -40℃~+105℃ 10.2mm 10mm 2000hrs@105℃ 286mA@120Hz 35V 470uF ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 167351
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 165956
In-stock Item Pricing
Qty Unit Price
1+
$0.0859
50+
$0.0724
150+
$0.0656
500+
$0.0476
2500+
$0.0456
5000+
$0.0442
Related Products
Welcome back, may I help you?