
* Images are for reference only
9001DC
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 9001DC
- JLCPCB Part #
- C4988958
- Package
- -
- Description
- 0℃~+75℃ 1 1 20ns 35ns 4.75V~5.25V 9000Series Asynchronous Complementary type JK-Type Rising Edge Set and Reset - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6564
10+
$5.7365
30+
$5.1762
100+
$4.7057
Welcome back, may I help you?