
* Images are for reference only
74S288N
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 74S288N
- JLCPCB Part #
- C17212069
- Package
- -
- Description
- 0℃~+70℃ 4.75V~5.25V - Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.8754
195+
$25.8870
495+
$25.0216
1005+
$24.5937
Welcome back, may I help you?