
* Images are for reference only
74HC805N
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 74HC805N
- JLCPCB Part #
- C4472006
- Package
- -
- Description
- 0℃~+70℃ 2 2V 2V 4.5V~5.5V 48mA 48mA 4ns@5.5V,50pF 500mV 6 74HC Series 800mV NAND Gate - Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5829
200+
$8.7403
500+
$8.4337
1000+
$8.2812
Related Products
Welcome back, may I help you?