
* Images are for reference only
74HC804N
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 74HC804N
- JLCPCB Part #
- C4471000
- Package
- DIP-20
- Description
- 0℃~+70℃ 2 2V 2V 4.5V~5.5V 48mA 48mA 4ns@5.5V,50pF 500mV 6 74HC Series 800mV NAND Gate DIP-20 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7235
200+
$7.6326
500+
$7.3644
1000+
$7.2328
Related Products
Welcome back, may I help you?