
* Images are for reference only
74F175DC
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 74F175DC
- JLCPCB Part #
- C3825866
- Package
- -
- Description
- 0℃~+70℃ 1 100MHz 1mA 1ns 20mA 3ns 4 4.5V~5.5V 6.5ns@5V,50pF 74F Series Asynchronous Complementary type D-Type Reset Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0583
200+
$14.3422
500+
$13.8379
1000+
$13.5889
Welcome back, may I help you?