
* Images are for reference only
54H72J/B
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 54H72J/B
- JLCPCB Part #
- C4468909
- Package
- DIP-14
- Description
- -55℃~+125℃ 2.4V~3.4V 200mV~400mV 20mA 22ns@5V,25pF 25mA 2V 4.5V~5.5V 500uA 54H 800mV AND Gate DIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.5063
200+
$14.5156
500+
$14.0049
1000+
$13.7527
Welcome back, may I help you?