
* Images are for reference only
54H71DM
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 54H71DM
- JLCPCB Part #
- C3827304
- Package
- -
- Description
- -55℃~+125℃ 0ns 0ns 1 25MHz 27ns@5V,25pF 4.5V~5.5V 54H Series Asynchronous Falling Edge JK-Type Set - Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.3290
200+
$26.0553
500+
$25.1402
1000+
$24.6883
Welcome back, may I help you?