
* Images are for reference only
54366AJ/B
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 54366AJ/B
- JLCPCB Part #
- C3754574
- Package
- DIP-16
- Description
- -55℃~+125℃ 1 17ns@5V,50pF 2mA 32mA 4.5V~5.5V 6 85mA Tri-State Unidirectional DIP-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.0791
200+
$27.5073
500+
$26.5409
1000+
$26.0633
Related Products
Welcome back, may I help you?