
* Images are for reference only
54175/BFA
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 54175/BFA
- JLCPCB Part #
- C3827589
- Package
- -
- Description
- -55℃~+125℃ 16mA 25MHz 25ns 4.5V~5.5V 5ns 5ns@5V,50pF 800uA Complementary type D-Type Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.5876
200+
$29.6384
500+
$28.5982
1000+
$28.0828
Welcome back, may I help you?