
* Images are for reference only
40097BDM
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 40097BDM
- JLCPCB Part #
- C3756141
- Package
- DIP-16
- Description
- 1 11.25mA 16uA 3.2mA 4000B 6 TTL-compatible CMOS Tri-State Unidirectional DIP-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1020
200+
$2.7496
500+
$2.6517
1000+
$2.6051
Welcome back, may I help you?