
* Images are for reference only
100355QI
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 100355QI
- JLCPCB Part #
- C3658039
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ -5.7V~-4.2V 2.5ns PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.5871
200+
$13.3850
500+
$12.9146
1000+
$12.6818
Welcome back, may I help you?