This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S4-6K8F1

Extended
Manufacturer
Riedon
MFR.Part #
S4-6K8F1
JLCPCB Part #
C4183681
Package
SMD,11.4x6.4mm
Description
-55℃~+275℃ 2W 6.8kΩ Wirewound Resistor ±1% ±20ppm/℃ SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7837
250+ $0.3045
500+ $0.2933
1000+ $0.2885
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons