
* Images are for reference only
RP510L121H-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP510L121H-TR
- JLCPCB Part #
- C2478265
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.2V 2.3MHz 2.5V~5.5V 4A Buck Buck Built-in Fixed Yes DFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1453
200+
$0.8300
500+
$0.8015
1000+
$0.7873
Welcome back, may I help you?