
* Images are for reference only
RP300N43DC8-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP300N43DC8-TR-FE
- JLCPCB Part #
- C2461411
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 200ms 4.38V 720mV~5.5V Active Low Push-pull Voltage Monitor Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3863
200+
$0.1496
500+
$0.1442
1000+
$0.1417
Welcome back, may I help you?