
* Images are for reference only
R5540K004B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R5540K004B-TR
- JLCPCB Part #
- C2442393
- Package
- DFN-4(1x1)
- Description
- -40℃~+85℃ 1 120mΩ 800mV~3.6V Active High Load Switch DFN-4(1x1) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 10000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5533
200+
$0.2150
500+
$0.2071
1000+
$0.2040
Welcome back, may I help you?