
* Images are for reference only
RT9166A-12GXL
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9166A-12GXL
- JLCPCB Part #
- C14451
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 1.2V 220uA 5.5V 55dB@(1kHz) 580mV@(600mA) 600mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.4128
10+
$0.4032
30+
$0.3984
100+
$0.3919
Related Products
Welcome back, may I help you?