
* Images are for reference only
RT9078-28GQZ
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9078-28GQZ
- JLCPCB Part #
- C3020087
- Package
- ZQFN-4L(1x1)
- Description
- -40℃~+125℃@(Tj) 1 2.8V 230mV@(300mA) 2uA 300mA 5.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive ZQFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6493
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6493
In-stock Item Pricing
Qty Unit Price
1+
$0.1108
10+
$0.0890
30+
$0.0782
100+
$0.0700
500+
$0.0635
1000+
$0.0603
Related Products
Welcome back, may I help you?