This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT9072BGB

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT9072BGB
JLCPCB Part #
C3746993
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.25V~60V 120uVrms 20mA 230mV@(20mA) 23uA 75dB@(120Hz) 80V Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $3.0962
10+ $2.6197
30+ $2.3225
100+ $2.0189
500+ $1.8816
1000+ $1.8219

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons