
* Images are for reference only
RT9068-33GFP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9068-33GFP
- JLCPCB Part #
- C3001123
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 200uVrms 3.3V 300mV@(50mA) 40uA 50mA 60V 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Thermal Shutdown Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0436
10+
$0.8461
30+
$0.7466
100+
$0.6487
500+
$0.5909
1000+
$0.5604
Related Products
Welcome back, may I help you?