
* Images are for reference only
RT9059-15GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9059-15GQW
- JLCPCB Part #
- C6288621
- Package
- WDFN-10(3x3)
- Description
- -40℃~+150℃ 1 1.2mA 1.5V 350mV@(3A) 3A 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive WDFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3154
200+
$0.1259
500+
$0.1216
1500+
$0.1195
Related Products
Welcome back, may I help you?