
* Images are for reference only
RT9022GU6
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9022GU6
- JLCPCB Part #
- C3745578
- Package
- SC-70-6
- Description
- -40℃~+85℃@(Ta) 1 1.25V 20V 300mV@(30mA) 40uA 55dB@(10kHz) 60mA Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SC-70-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6150
200+
$0.2377
500+
$0.2296
1000+
$0.2264
Related Products
Welcome back, may I help you?