
* Images are for reference only
RT7297AHZSP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT7297AHZSP
- JLCPCB Part #
- C3192989
- Package
- SOP-8-EP
- Description
- -40℃~+85℃@(TA) 1 340kHz 3A 4.5V~18V 800mV~15V Adjustable Buck Buck Built-in Yes SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.8769
10+
$1.8287
30+
$1.7966
100+
$1.7645
Related Products
Welcome back, may I help you?