
* Images are for reference only
RT6242BHGQUF
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6242BHGQUF
- JLCPCB Part #
- C3188399
- Package
- UQFN-16(3x3)
- Description
- -40℃~+85℃@(TA) 1 12A 4.5V~18V 700kHz 700mV~8V Adjustable Buck Buck Built-in Yes UQFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7451
200+
$0.6759
500+
$0.6518
1500+
$0.6406
Related Products
Welcome back, may I help you?