
* Images are for reference only
RT5785AGJ8F
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT5785AGJ8F
- JLCPCB Part #
- C3003189
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 1.5MHz 1V 2.5V~6V 25uA 2A Adjustable Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 254
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$0.3064
50+
$0.2472
150+
$0.2218
500+
$0.1781
3000+
$0.1640
6000+
$0.1555
Welcome back, may I help you?