
* Images are for reference only
RT4723WSC
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT4723WSC
- JLCPCB Part #
- C425169
- Package
- WLCSP-15B(1.4x2.1)
- Description
- -40℃~+85℃@(Ta) 2 4.6V 55mA 600mV~2.4V、4.6V Fixed、Adjustable Positive and Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection WLCSP-15B(1.4x2.1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.5636
10+
$0.5507
30+
$0.5427
100+
$0.5331
Related Products
Welcome back, may I help you?