
* Images are for reference only
EBWS3920FL200S9L
Extended
- Manufacturer
- RESI
- MFR.Part #
- EBWS3920FL200S9L
- JLCPCB Part #
- C494582
- Package
- 3920
- Description
- 0.2mΩ 5W Current Sense Resistor SMD ±1% ±200ppm/℃ 3920 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5109
10+
$0.4078
30+
$0.3634
100+
$0.3094
500+
$0.2650
1000+
$0.2491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?