This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RF-WNB170DS-DD

Extended
Manufacturer
Refond
MFR.Part #
RF-WNB170DS-DD
JLCPCB Part #
C5723133
Package
0805
Description
-40℃~+85℃ 140° 20mA 3.05V 650mcd Discrete Diode White 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 169

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0530
200+ $0.0212
500+ $0.0204
1000+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons