
* Images are for reference only
RF-OU0402TS-CE-B
Extended
- Manufacturer
- Refond
- MFR.Part #
- RF-OU0402TS-CE-B
- JLCPCB Part #
- C5723131
- Package
- 0402
- Description
- -40℃~+85℃ 140° 2.05V 54mcd 5mA 623nm Discrete Diode Orange 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 537
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
200+
$0.0172
500+
$0.0167
1000+
$0.0164
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?