
* Images are for reference only
R-78K5.0-0.5
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R-78K5.0-0.5
- JLCPCB Part #
- C5716027
- Package
- SIP,11.5x7.6mm
- Description
- -40℃~+90℃ 1 10.2mm 11.5mm 1mA 500mA 5V 6.5V~36V 7.55mm 700kHz 85mVp-p 92% Short Circuit Protection、Under Voltage Protection SIP,11.5x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 43
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6491
10+
$3.1418
43+
$2.8416
86+
$2.5365
516+
$2.3969
989+
$2.3327
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?