
* Images are for reference only
R-552.5PA
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R-552.5PA
- JLCPCB Part #
- C5853326
- Package
- SIP,32.2x9.1mm
- Description
- 1 12.5W 2.5V 4.5V~18V 5A 90% Short Circuit Protection、Overload protection、Automatic fault recovery、Synchronous rectification control SIP,32.2x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.5806
195+
$28.1636
495+
$27.2212
1005+
$26.7572
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?