This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RW-1205S/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
RW-1205S/SMD
JLCPCB Part #
C5739571
Package
SMD-13P,32x14.5mm
Description
1 1kV 3W 5V 600mA 73% 9V~18V Short Circuit Protection、Automatic fault recovery SMD-13P,32x14.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.3562
195+ $21.2899
495+ $20.5789
1005+ $20.2275

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons