This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RW2-4815D/H2/B

Extended
Manufacturer
Recom Power
MFR.Part #
RW2-4815D/H2/B
JLCPCB Part #
C6208687
Package
DIP,22.1x12.6mm
Description
15V 2 2W 2kV 36V~72V 67mA 83% DIP,22.1x12.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.3319
198+ $22.0790
506+ $21.3398
990+ $20.9758

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons