
* Images are for reference only
RW2-4815D/H3
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RW2-4815D/H3
- JLCPCB Part #
- C6460749
- Package
- -
- Description
- -15V -40°C ~ 85°C 0.95" Length x 0.57" Width x 0.38" Height (24.2mm x 14.5mm x 9.7mm) 15V 16-DIP module, 6 leads 2 2 W 3 kV 36V 67mA,67mA 72V 83% ITE (commercial), medical Isolation module SCP Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?