
* Images are for reference only
RW2-4805S/H3/SMD
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RW2-4805S/H3/SMD
- JLCPCB Part #
- C6669666
- Package
- -
- Description
- -40°C ~ 85°C 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) 1 16-SMD module, 6 leads 2 W 3 kV 36V 400mA 5V 72V 76% ITE (commercial), medical Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7357
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?