
* Images are for reference only
RW2-1205D/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RW2-1205D/SMD
- JLCPCB Part #
- C5739623
- Package
- SMD-6P,24.2x14.5mm
- Description
- 1kV 2 200mA 2W 5V 75% 9V~18V Short Circuit Protection SMD-6P,24.2x14.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.9995
200+
$20.3493
500+
$19.6696
1000+
$19.3330
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?