
* Images are for reference only
RW2-2409D
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RW2-2409D
- JLCPCB Part #
- C5897997
- Package
- DIP,24.2x14.5mm
- Description
- 111mA 18V~36V 1kV 2 2W 81% 9V Short Circuit Protection DIP,24.2x14.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.1320
200+
$18.4073
500+
$17.7924
1000+
$17.4890
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?