This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RV-3.315S/P/R8

Extended
Manufacturer
Recom Power
MFR.Part #
RV-3.315S/P/R8
JLCPCB Part #
C7304003
Package
DIP,32.4x14.7mm
Description
1 132mA 15V 3V~3.6V 88% DIP,32.4x14.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $81.2818
195+ $32.4318
495+ $31.3478
1005+ $30.8122

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons